+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N218213

Fuse: fuse; 32A; 500VAC

NEW

Manufacturer: MERSEN

Manufacturer part number:
N218213
TME Symbol:
N218213

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Current rating
32A
Rated voltage
500V AC
Gross weight52 g
Certificates
See other products in this category: Fuses 22x58mm MERSEN,
*
N218213
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 12.
Multiple of: 12.
Net price for quantities from 12 pcs - 7.83 USDGross price for quantities from 12 pcs - 7.83 USD