+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N24C02UVTG

IC: EEPROM memory; 2kbEEPROM; I2C; 256x8bit; 1.6÷5.5V; 1MHz; US8

Manufacturer: ONSEMI

Manufacturer part number:
N24C02UVTG
TME Symbol:
N24C02UVTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
I2C
Memory organisation
256x8bit
Operating voltage
1.6...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
US8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
450ns
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
N24C02UVTG
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)