+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Interface | I2C | |
Memory organisation | 1kx8bit | |
Mounting | SMD | |
Case | US8 | |
Kind of interface | serial | |
Operating temperature | -40...125°C | |
Access time | 450ns |