+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N25Q032A13EF440F

IC: FLASH memory; 32MbFLASH; SPI; 108MHz; 2.7÷3.6V; MLP8; serial

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
N25Q032A13EF440F
TME Symbol:
N25Q032A13EF440F

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
32Mb FLASH
Interface
SPI
Operating frequency
108MHz
Operating voltage
2.7...3.6V
Case
MLP8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial FLASH memories - integrated circ. ALLIANCE MEMORY,
*
N25Q032A13EF440F
0 in TME stock
Net price for quantities from 4000 pcs - 0.99 USDGross price for quantities from 4000 pcs - 0.99 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product