+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Kind of cable | N2XCH | |
Cable structure | 2x16mm2 | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 16mm2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Resistance to | flame | |
Earth core | none | |
Cable external diameter | 19.1mm | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -30...90°C |