+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53224

Wire; N2XCH; 4x6mm2; wire; Cu; LSZH; black; 600V,1000V


Manufacturer: HELU

Manufacturer part number:
53224
TME Symbol:
N2XCH-4X6/6

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
N2XCH
Cable structure
4x6mm2
Core structure
wire
Kind of core
Cu
Number of cores
4
Core section
6mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
flame
Earth core
none
Cable external diameter
19mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-30...90°C
Gross weight509.575 g
Certificates
EAN code4060892272400
See other products in this category: Power Cords HELU,
*
53224
0 in TME stock
Net price for quantities from 1 m - 22.18 USDGross price for quantities from 1 m - 22.18 USD
Net price for quantities from 10 m - 20.16 USDGross price for quantities from 10 m - 20.16 USD
Net price for quantities from 25 m - 18.14 USDGross price for quantities from 25 m - 18.14 USD
Net price for quantities from 50 m - 16.13 USDGross price for quantities from 50 m - 16.13 USD
Net price for quantities from 100 m - 14.11 USDGross price for quantities from 100 m - 14.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.