+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53239

Wire; N2XCH; 7x2.5mm2; wire; Cu; LSZH; black; 600V,1000V


Manufacturer: HELU

Manufacturer part number:
53239
TME Symbol:
N2XCH-7X2.5/2.5

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
N2XCH
Cable structure
7x2.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
7
Core section
2.5mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
flame
Earth core
none
Cable external diameter
15.5mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-30...90°C
Gross weight400 g
Certificates
EAN code4060892272554
See other products in this category: Power Cords HELU,
*
53239
0 in TME stock
Net price for quantities from 1 m - 18.42 USDGross price for quantities from 1 m - 18.42 USD
Net price for quantities from 10 m - 16.75 USDGross price for quantities from 10 m - 16.75 USD
Net price for quantities from 25 m - 15.07 USDGross price for quantities from 25 m - 15.07 USD
Net price for quantities from 50 m - 13.40 USDGross price for quantities from 50 m - 13.40 USD
Net price for quantities from 100 m - 11.72 USDGross price for quantities from 100 m - 11.72 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.