+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: 3M
Alternative designations: 7100251525
Manufacturer | 3M | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 10 | |
Manufacturer series | 3000 | |
Spatial orientation | straight | |
Maximum current | 5A | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs, screw | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x5 | |
Contact plating | gold-plated | |
Connector variant | with long latch | |
Lead length | 2.84mm | |
Operating temperature | -55...105°C |