+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N510-GL-20-00

Module: GSM; 4G; Down: 158.5kbps; LCC42; LTE Cat.NB1,LTE Cat.NB2


Manufacturer: FIBOCOM

Manufacturer part number:
N510-GL-20-00
TME Symbol:
N510-GL-20-00

Specification

Manufacturer
FIBOCOM
Type of communications module
GSM
Standard
4G
Downlink transfer rate
158.5kbps
Case
LCC42
Transmission
LTE Cat.NB1, LTE Cat.NB2
Dimensions
22.2x20.2x2.1mm
Communictions protocol
HTTP, HTTPS, IPv4, IPv6, MQTT, NTP, SSL, TCP, UDP
Operating temperature
-30...75°C
Interface
  • ADC
  • GPIO
  • I2C
  • SPI
  • UART
  • USIM 3V/1.8V
Supply voltage
  • 3.3...5V DC
Gross weight2.6 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules FIBOCOM,
*
N510-GL-20-00
78 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs