+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 80V DC | |
Output current | 9.5A | |
Kind of display used | LED x2 | |
Maximum power | 760W | |
Manufacturer series | N5700 | |
Measuring instrument features | constant voltage or constant current operation | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Dimensions | 43.6x422.8x432.8mm | |
Voltage (regulated) ripple and noise | ≤8mVrms | |
Mounting | rack 19" | |
Connectors for the country | Europe | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |