+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N5764A

Laboratory power supply: programmable; single-channel; 20VDC


Manufacturer: KEYSIGHT

Manufacturer part number:
N5764A
TME Symbol:
N5764A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
20V DC
Output current
76A
Kind of display used
LED x2
Maximum power
1.52kW
Manufacturer series
N5700
Measuring instrument features
constant voltage or constant current operation
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Dimensions
43.6x422.8x432.8mm
Voltage (regulated) ripple and noise
≤8mVrms
Mounting
rack 19"
Connectors for the country
Europe
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 85...265V AC
Interface
  • GPIB
  • LAN
  • USB
Gross weight8 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies KEYSIGHT
*
N5764A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.