+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of test accessories | housing for modular power system | |
Manufacturer series | N6700 | |
Maximum power | 600W | |
Mounting | rack 19" | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |