+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 60V DC | |
Output current | 20A | |
Maximum power | 300W | |
Manufacturer series | N6700 | |
Measuring instrument features | module for customized instrument construction | |
Version | module | |
Related items | N6700B, N6701A, N6702A | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |