+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N6762A

Laboratory power supply: programmable; single-channel; 50VDC; 3A


Manufacturer: KEYSIGHT

Manufacturer part number:
N6762A
TME Symbol:
N6762A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
50V DC
Output current
3A
Maximum power
100W
Manufacturer series
N6700
Measuring instrument features
module for customized instrument construction
Version
module
Related items
N6700B, N6701A, N6702A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Gross weight1.5 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies KEYSIGHT
*
N6762A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.