+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

N7812-1PH

Converter: DC/DC; Uin: 16÷36VDC; Uout: -12VDC,12VDC; Uout2: -12VDC


Manufacturer: MEAN WELL

Manufacturer part number:
N7812-1PH
TME Symbol:
N7812-1PH

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Input voltage
16...36V DC
Output voltage
-12V DC, 12V DC
Output voltage 2
-12V DC
Output current
0...1A
Mounting
THT
Manufacturer series
N78
Body dimensions
10.5x7.5x16mm
Efficiency
89...95.5%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1.927 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
N7812-1PH
99 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs