+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Input voltage | 20...36V DC | |
Output voltage | -15V DC, 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0...1A | |
Mounting | THT | |
Manufacturer series | N78 | |
Body dimensions | 10.5x7.5x16mm | |
Efficiency | 88...96% | |
Operating temperature | -40...85°C | |
Switching frequency | 500kHz | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |