+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NA5-9W001B-V1

HMI panel; 9"; 800x480; NA; 24VDC; IP65; black; Cutout: 260x165mm


Manufacturer: OMRON

Manufacturer part number:
NA5-9W001B-V1
TME Symbol:
NA5-9W001B-V1

Specification

Manufacturer
OMRON
Type of automation module
HMI panel
Screen size
9"
Display resolution
800x480
Manufacturer series
NA
IP rating
IP65
Body colour
black
Connection
RJ45 x2, RS232, USB x3
Mounting hole dimensions
260x165mm
Dimensions
290x190x63.1mm
Supply voltage
  • 24V DC
Gross weight2.111 kg
Certificates
EAN code4549734556538
See other products in this category: HMI Panels OMRON,
See other products from this series.:
*
NA5-9W001B-V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order