+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NA556DR

IC: peripheral circuit; astable,monostable,RC timer; 4.5÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
NA556DR
TME Symbol:
NA556DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, monostable, RC timer
Case
SO14
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
reel, tape
Number of channels
2
Supply voltage
  • 4.5...16V DC
Gross weight0.175 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
NA556DR
778 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 17500 pcs - 0.32 USDGross price for quantities from 17500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.