+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIZZATO ELETTRICA | |
Type of sensor | limit switch | |
Kind of actuator | lever R 42,1mm, plastic roller Ø22mm | |
Output configuration | NO + NC | |
Contact current max. | 10A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Connection | M12 | |
IP rating | IP67 | |
Body dimensions | 39x30x16mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...80°C | |
Body material | metal | |
AC contacts rating @R | 4A / 250V AC | |
DC contacts rating @R | 0.3A / 250V DC | |
Switching frequency max | 1Hz | |
Mounting holes pitch | 20mm | |
Switches features | snap action contacts |