+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NANO-RS

RFID reader; 3.3V; RS232 TTL,RS485,single-wire,SPI,WIEGAND

Manufacturer: NETRONIX

Manufacturer part number:
NANO-RS
TME Symbol:
NANO-RS

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
17.5x17.5x3mm
Kind of transponder
Icode SLI, Mifare DESFire, Mifare Plus
Frequency
13.56MHz
ISO standard
ISO 14443A, ISO 14443B, ISO 15693
Supply voltage
  • 3.3V
Interface
  • RS232 TTL
  • RS485
  • single-wire
  • SPI
  • WIEGAND
Gross weight1.25 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
NANO-RS
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.13 USDGross price for quantities from 1 pcs - 30.13 USD
Net price for quantities from 3 pcs - 28.63 USDGross price for quantities from 3 pcs - 28.63 USD
Net price for quantities from 10 pcs - 27.39 USDGross price for quantities from 10 pcs - 27.39 USD