+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NANO TEMPERATURE SENSOR POE

Automation module: LAN temperature; -10÷55°C; IP30; 12÷24VDC


Manufacturer: INVEO

Manufacturer part number:
NANO TEMPERATURE SENSOR POE
TME Symbol:
NANO-TEMP-SENSOR-P

Specification

Manufacturer
INVEO
Type of automation module
LAN temperature
Operating temperature
-10...55°C
IP rating
IP30
Number of inputs
1
Body dimensions
74.6x50.1x27mm
Mounting
screw type
Communictions protocol
built-in www server, HTTP, Linux console, Modbus TCP, MQTT, SNMP, TCP, UDP, Windows command line
Kind of input 1
1-wire bus
Additional functions
Power over Ethernet (PoE)
Interface
LAN
Number of ports
1
Related items
LANTICK, NANO
Body material
plastic
Kind of temperature sensor
DS18B20
Supply voltage
  • 12...24V DC
Kit contents
  • Ethernet cable
  • NANO-TEMP-SENSOR-P
  • temperature sensor
Power supply
  • PoE
Gross weight153.41 g
Certificates
See other products in this category: I/O Systems and Modules INVEO,
*
NANO TEMPERATURE SENSOR POE
0 in TME stock
Net price for quantities from 1 pcs - 122.75 USDGross price for quantities from 1 pcs - 122.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.