+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-09

Grommet; polyamide; black; max.1.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NB-09
TME Symbol:
NB-09

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Body material
polyamide
Body colour
black
Panel thickness
max. 1.6mm
A dimension
9.5mm
D dimension
6mm
B dimension
12.4mm
C dimension
7.6mm
Dimensions
Gross weight0.208 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
NB-09
6690 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs