+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-HEXKEY8M

Wrench: hex key-set; Chrom-vanadium steel


Manufacturer: NEWBRAND

Manufacturer part number:
NB-HEXKEY8M
TME Symbol:
NB-HEXKEY8M

Specification

Manufacturer
NEWBRAND
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Tools application
useful for operating in the outdoor, during trips, etc.
Tool set features
functional housing that hides keys can be used as driving handle
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
Gross weight191.58 g

WATCH VIDEO

See other products in this category: Hex and Torx keys NEWBRAND,
*
NB-HEXKEY8M
16 in TME stock
Net price for quantities from 1 set - 6.45 USDGross price for quantities from 1 set - 6.45 USD
Net price for quantities from 6 set - 5.73 USDGross price for quantities from 6 set - 5.73 USD
Net price for quantities from 12 set - 5.20 USDGross price for quantities from 12 set - 5.20 USD
Net price for quantities from 24 set - 4.84 USDGross price for quantities from 24 set - 4.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 set