+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-HEXKEY9M

Wrench: hex key-set; Chrom-vanadium steel; 9pcs.


Manufacturer: NEWBRAND

Manufacturer part number:
NB-HEXKEY9M
TME Symbol:
NB-HEXKEY9M

Specification

Manufacturer
NEWBRAND
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Key features
  • chrome plated key surface
  • fitted with a plastic clip which attaches the tool to a belt
Gross weight286.4 g
See other products in this category: Hex and Torx keys NEWBRAND,
*
NB-HEXKEY9M
233 in TME stock
Net price for quantities from 1 set - 6.05 USDGross price for quantities from 1 set - 6.05 USD
Net price for quantities from 5 set - 5.38 USDGross price for quantities from 5 set - 5.38 USD
Net price for quantities from 12 set - 4.91 USDGross price for quantities from 12 set - 4.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 setCardboard = 48 set