+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEWBRAND | |
Type of crimping tool accessories | crimping jaws | |
Crimp tool application | solar connectors type SOLCON4 | |
Related items | NB-CRIMP01H | |
Wire size | 10AWG/12AWG/14AWG | |
Wire cross-section | 2.5mm2/4mm2/6mm2 | |
Tool material | steel | |
Application | photovoltaics |