+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-KEYISO-S01

Wrench-set; insulated,socket spanner; 1kVAC; 16pcs.


Manufacturer: NEWBRAND

Manufacturer part number:
NB-KEYISO-S01
TME Symbol:
NB-KEYISO-S01

Specification

Manufacturer
NEWBRAND
Type of tool
wrench - set
Kind of wrench
insulated, socket spanner
Socket size
4mm, 5mm, 6mm, 8mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 17mm, HEX 19mm, HEX 22mm
Kind of package
case
Max. operating voltage
1kV AC
Key features
a rachet handle with a reversal lever is fitted with a bi-component, ergonomic grip
Quantity in set/package
16pcs.
Conform to the norm
IEC 60900:2004
Kit contents
  • 3/8" 165mm long extension shaft
  • 3/8" 265mm long extension shaft
  • 3/8" fixture with ratchet
  • 6-angles sockets 3/8"
  • grip 3/8" type T lenght 221mm
Gross weight2.0411 kg

WATCH VIDEO

See other products in this category: Wrenches Sets NEWBRAND,
*
NB-KEYISO-S01
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 206.00 USDGross price for quantities from 1 set - 206.00 USD
Net price for quantities from 2 set - 185.00 USDGross price for quantities from 2 set - 185.00 USD
Net price for quantities from 4 set - 168.00 USDGross price for quantities from 4 set - 168.00 USD
Net price for quantities from 10 set - 153.00 USDGross price for quantities from 10 set - 153.00 USD
Packaging method by the manufacturer:Cardboard = 5 set