+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-MICR25

Micrometer; Range: 0÷25mm; bag

Manufacturer: NEWBRAND

Manufacturer part number:
NB-MICR25
TME Symbol:
NB-MICR25

Specification

Manufacturer
NEWBRAND
Type of tool
micrometer
Measuring range
0...25mm
Measurement accuracy
0,01mm
Kind of package
bag
Measurement tool features
  • additional knob for measuring with miniature overload clutch which protects against e.g. crushing of measured object
  • designed for measuring thickness, diameter, etc. with high accuracy
  • thimble with lever lock
Gross weight267.33 g

WATCH VIDEO

See other products in this category: Measuring Tools NEWBRAND,
*
NB-MICR25
35 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 3 pcs - 18.57 USDGross price for quantities from 3 pcs - 18.57 USD
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)