+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-STRIP02

Stripping tool; Wire: round; 180mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-STRIP02
TME Symbol:
NB-STRIP02

Specification

Manufacturer
NEWBRAND
Type of tool
stripping tool
Kind of stripping wire
round
Length
0.18m
Tool material
steel
Stripping tool features
  • bicomponent antislip handles
  • diameter of stripped conductor: 0,5/1,2/1,6/2mm
  • strip length adjustment ensures length repeatabillity
  • with expanding spring
Gross weight405.8 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable NEWBRAND,
*
NB-STRIP02
57 in TME stock
Net price for quantities from 1 pcs - 17.62 USDGross price for quantities from 1 pcs - 17.62 USD
Net price for quantities from 3 pcs - 16.19 USDGross price for quantities from 3 pcs - 16.19 USD
Net price for quantities from 5 pcs - 15.59 USDGross price for quantities from 5 pcs - 15.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 8 pcs