+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-STRIP08

Stripping tool; 20AWG÷10AWG; 0.8÷2.6mm2; Wire: round; 165mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-STRIP08
TME Symbol:
NB-STRIP08

Specification

Manufacturer
NEWBRAND
Type of tool
stripping tool
Wire size
20AWG...10AWG
Wire cross-section
0.8...2.6mm2
Kind of stripping wire
round
Tool material
SK5 steel
Tool length
165mm
Used for wire stripping
  • copper wire cutting
  • gripping and forming copper wires
  • insulation stripping
Stripping tool features
  • block
  • burnished
  • fitted with demountable return spring
  • marked with symbols defining the function of each die and jaw
  • the handles are fitted with ergonomic plastic pads
Gross weight143.237 g
See other products in this category: Strippers for wire & cable NEWBRAND,
*
NB-STRIP08
106 in TME stock
Net price for quantities from 1 pcs - 10.67 USDGross price for quantities from 1 pcs - 10.67 USD
Net price for quantities from 3 pcs - 9.90 USDGross price for quantities from 3 pcs - 9.90 USD
Net price for quantities from 5 pcs - 8.84 USDGross price for quantities from 5 pcs - 8.84 USD
Net price for quantities from 20 pcs - 7.29 USDGross price for quantities from 20 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 60 pcs