+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB-STRIP09

Stripping tool; 8AWG÷4AWG; 10÷25mm2; Wire: round; 165mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-STRIP09
TME Symbol:
NB-STRIP09

Specification

Manufacturer
NEWBRAND
Type of tool
stripping tool
Wire size
8AWG...4AWG
Wire cross-section
10...25mm2
Kind of stripping wire
round
Tool material
steel
Tool length
165mm
Used for wire stripping
  • copper wire cutting
  • gripping and forming copper wires
  • insulation stripping
Stripping tool features
  • block
  • burnished
  • fitted with demountable return spring
  • marked with symbols defining the function of each die and jaw
  • the handles are fitted with ergonomic plastic pads
Gross weight159.7 g
See other products in this category: Strippers for wire & cable NEWBRAND,
*
NB-STRIP09
180 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 3 pcs - 5.69 USDGross price for quantities from 3 pcs - 5.69 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs