+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB07166001

Heat shrink sleeve; semi-rigid; 2: 1; 25.4mm; L: 51mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB07166001

Alternative designations: BATTU-25.4/12.7-A1-2-51MM

TME Symbol:
NB07166001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
2:1
Min. diameter before shrinking
25.4mm
Length
51mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
12.7mm
Operating temperature
-40...130°C
Shrinkage temperature
135°C
Wall thickness
1.91mm
Kind of material
difficult to inflame
Gross weight25 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB07166001
0 in TME stock
Net price for quantities from 30000 pcs - 1.33 USDGross price for quantities from 30000 pcs - 1.33 USD
Net price for quantities from 90000 pcs - 1.22 USDGross price for quantities from 90000 pcs - 1.22 USD
Net price for quantities from 150000 pcs - 1.09 USDGross price for quantities from 150000 pcs - 1.09 USD
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.