+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB07236001

Heat shrink sleeve; semi-rigid; 2: 1; 20.07mm; L: 64mm; red

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB07236001

Alternative designations: BATTU-20.1/8.9-A1-2-64MM

TME Symbol:
NB07236001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
2:1
Min. diameter before shrinking
20.07mm
Length
64mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
8.9mm
Operating temperature
-40...130°C
Shrinkage temperature
135°C
Kind of material
difficult to inflame
Gross weight49 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB07236001
0 in TME stock
Net price for quantities from 150 pcs - 1.27 USDGross price for quantities from 150 pcs - 1.27 USD
Net price for quantities from 450 pcs - 1.17 USDGross price for quantities from 450 pcs - 1.17 USD
Net price for quantities from 750 pcs - 1.05 USDGross price for quantities from 750 pcs - 1.05 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.