+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB100LVEP221MNRG

IC: digital; QFN52; 100LVEP; 2.375÷3.8V; Ch: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
NB100LVEP221MNRG
TME Symbol:
NB100LVEP221MNRG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Mounting
SMD
Case
QFN52
Operating temperature
-40...85°C
Manufacturer series
100LVEP
Number of channels
1
Kind of integrated circuit
demultiplexer
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
See other products from this series.:
*
NB100LVEP221MNRG
0 in TME stock
Net price for quantities from 2000 pcs - 17.00 USDGross price for quantities from 2000 pcs - 17.00 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.