+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB100LVEP56MNG

IC: digital; 100LVEP; 2.375÷3.8V; Ch: 2; OUT: 1; IN: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
NB100LVEP56MNG
TME Symbol:
NB100LVEP56MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Mounting
SMD
Operating temperature
-40...85°C
Manufacturer series
100LVEP
Integrated circuit features
differential
Number of channels
2
Kind of integrated circuit
multiplexer
Number of outputs
1
Number of inputs
2
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
See other products from this series.:
*
NB100LVEP56MNG
0 in TME stock
Net price for quantities from 92 pcs - 18.77 USDGross price for quantities from 92 pcs - 18.77 USD
No. of pieces (Multiplicity: 92)
Minimum order quantity: 92.
Multiplicity: 92.