+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB100LVEP91DWG

IC: digital; logic level voltage translator; Ch: 3; SMD; SO20-W

Manufacturer: ONSEMI

Manufacturer part number:
NB100LVEP91DWG
TME Symbol:
NB100LVEP91DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
3
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
6
Number of outputs
6
Manufacturer series
100LVEP
Frequency
2GHz
Gross weight0.54 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
NB100LVEP91DWG
0 in TME stock
Net price for quantities from 1 pcs - 40.86 USDGross price for quantities from 1 pcs - 40.86 USD
Net price for quantities from 10 pcs - 29.48 USDGross price for quantities from 10 pcs - 29.48 USD
Net price for quantities from 25 pcs - 27.16 USDGross price for quantities from 25 pcs - 27.16 USD
Net price for quantities from 38 pcs - 26.12 USDGross price for quantities from 38 pcs - 26.12 USD
Net price for quantities from 114 pcs - 23.22 USDGross price for quantities from 114 pcs - 23.22 USD
Net price for quantities from 266 pcs - 21.13 USDGross price for quantities from 266 pcs - 21.13 USD
No. of pieces (Multiplicity: 1)