+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB10176001

Heat shrink sleeve; 3: 1; 24mm; L: 100mm; black; Temp: -55÷110°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB10176001
TME Symbol:
NB10176001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
24mm
Length
0.1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
8mm
Operating temperature
-55...110°C
Shrinkage temperature
110°C
Wall thickness
2.54mm
Kind of material
difficult to inflame
Gross weight73 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB10176001
0 in TME stock
Net price for quantities from 75 pcs - 2.51 USDGross price for quantities from 75 pcs - 2.51 USD
Net price for quantities from 225 pcs - 2.29 USDGross price for quantities from 225 pcs - 2.29 USD
Net price for quantities from 375 pcs - 2.06 USDGross price for quantities from 375 pcs - 2.06 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.