+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB10784001

Heat shrink sleeve; 4: 1; 32mm; black; crosslinked polyolefin POX

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB10784001
TME Symbol:
NB10784001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
4:1
Min. diameter before shrinking
32mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
8mm
Operating temperature
-55...110°C
Shrinkage temperature
110°C
Wall thickness
2.54mm
Kind of material
difficult to inflame
Gross weight70 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB10784001
0 in TME stock
Net price for quantities from 60 m - 20.71 USDGross price for quantities from 60 m - 20.71 USD
Net price for quantities from 180 m - 18.88 USDGross price for quantities from 180 m - 18.88 USD
Net price for quantities from 300 m - 17.05 USDGross price for quantities from 300 m - 17.05 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.