+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB10802001

Heat shrink sleeve; 4: 1; 32mm; L: 1220mm; black; Temp: -55÷110°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB10802001
TME Symbol:
NB10802001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
4:1
Min. diameter before shrinking
32mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
8mm
Operating temperature
-55...110°C
Shrinkage temperature
110°C
Wall thickness
2.54mm
Kind of material
difficult to inflame
Gross weight58 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB10802001
0 in TME stock
Net price for quantities from 20 pcs - 17.40 USDGross price for quantities from 20 pcs - 17.40 USD
Net price for quantities from 60 pcs - 15.86 USDGross price for quantities from 60 pcs - 15.86 USD
Net price for quantities from 100 pcs - 14.34 USDGross price for quantities from 100 pcs - 14.34 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.