+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB17584001

Heat shrink sleeve; flexible; 2: 1; 19.05mm; transparent; polymer

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB17584001
TME Symbol:
NB17584001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
19.05mm
Colour
transparent
Material
polymer
Diameter after shrinking
9.5mm
Operating temperature
-55...150°C
Shrinkage temperature
150°C
Wall thickness
0.43mm
Kind of material
difficult to inflame
Gross weight35 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB17584001
0 in TME stock
Net price for quantities from 75 m - 6.54 USDGross price for quantities from 75 m - 6.54 USD
Net price for quantities from 225 m - 5.97 USDGross price for quantities from 225 m - 5.97 USD
Net price for quantities from 375 m - 5.39 USDGross price for quantities from 375 m - 5.39 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.