+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | semi-rigid | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 38.1mm | |
Length | 1.22m | |
Colour | transparent | |
Material | polymer | |
Diameter after shrinking | 19.05mm | |
Operating temperature | -55...175°C | |
Shrinkage temperature | 175°C | |
Wall thickness | 0.51mm | |
Kind of material | difficult to inflame |