+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB19014001

Heat shrink sleeve; flexible; 2: 1; 6.4mm; green; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB19014001
TME Symbol:
NB19014001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
green
Material
crosslinked polyolefin POX
Diameter after shrinking
3.2mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.64mm
Kind of material
difficult to inflame
Gross weight180 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB19014001
0 in TME stock
Net price for quantities from 750 m - 5.05 USDGross price for quantities from 750 m - 5.05 USD
Net price for quantities from 2250 m - 4.60 USDGross price for quantities from 2250 m - 4.60 USD
Net price for quantities from 3750 m - 4.16 USDGross price for quantities from 3750 m - 4.16 USD
Amount (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.