+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB20164001

Heat shrink sleeve; flexible; 2: 1; 3.43mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB20164001
TME Symbol:
NB20164001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
3.43mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.57mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
0.51mm
Kind of material
difficult to inflame
Gross weight60 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB20164001
0 in TME stock
Net price for quantities from 300 pcs - 0.72 USDGross price for quantities from 300 pcs - 0.72 USD
Net price for quantities from 900 pcs - 0.66 USDGross price for quantities from 900 pcs - 0.66 USD
Net price for quantities from 1500 pcs - 0.60 USDGross price for quantities from 1500 pcs - 0.60 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.