+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: TAT-125-1/4-9-STK
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 6.35mm | |
Length | 1.22m | |
Colour | white | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 3.17mm | |
Operating temperature | -55...110°C | |
Shrinkage temperature | 121°C | |
Wall thickness | 0.87mm | |
Kind of material | difficult to inflame |