+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB3F8L3005CMNTXG

IC: digital; 1.35÷3.465V; Ch: 1; OUT: 5

NEW

Manufacturer: ONSEMI

Manufacturer part number:
NB3F8L3005CMNTXG
TME Symbol:
NB3F8L3005CMNTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Kind of integrated circuit
divider, fanout buffer
Number of outputs
5
Supply voltage
  • 1.35...3.465V
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
NB3F8L3005CMNTXG
0 in TME stock
Net price for quantities from 3000 pcs - 3.54 USDGross price for quantities from 3000 pcs - 3.54 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.