+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NB3L553DG

IC: digital; fanout buffer; Ch: 1; 6VDC; SMD; SO8; tube; OUT: 4


Manufacturer: ONSEMI

Manufacturer part number:
NB3L553DG
TME Symbol:
NB3L553DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Mounting
SMD
Case
SO8
Kind of package
tube
Number of outputs
4
Operating temperature
-40...85°C
Supply voltage
  • 6V DC
Gross weight0.072 g
Certificates
See other products in this category: Level translators ONSEMI
*
NB3L553DG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 98 pcs