+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | fanout buffer, translator | |
Number of channels | 1 | |
Technology | CMOS, TTL | |
Mounting | SMD | |
Case | QFN16 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Number of outputs | 2 |