+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBB15-U4K-N0-V1

Sensor: inductive; 0÷15mm; NC; Usup: 10÷30VDC; M12 male; IP68,IP69K


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB15-U4K-N0-V1
TME Symbol:
NBB15-U4K-N0-V1

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...15mm
Output configuration
NC
Connection
M12 male
IP rating
IP68, IP69K
Switching frequency max
300Hz
Body dimensions
40x40x118mm
Number of pins
4
Conform to the norm
ATEX / IECEx
Operating temperature
-25...100°C
Supply voltage
  • 10...30V DC
Gross weight284.76 g
Certificates
EAN code4050143455331
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBB15-U4K-N0-V1
1 in TME stock
Net price for quantities from 1 pcs - 178.57 USDGross price for quantities from 1 pcs - 178.57 USD
Net price for quantities from 5 pcs - 173.07 USDGross price for quantities from 5 pcs - 173.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.