+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBB20-L2-Z0-V1

Sensor: inductive; 0÷20mm; NO; Usup: 5÷30VDC; 100mA; M12 male; IP69K


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB20-L2-Z0-V1
TME Symbol:
NBB20-L2-Z0-V1

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...20mm
Output configuration
NO
Max. operating current
0.1A
Connection
M12 male
IP rating
IP69K
Switching frequency max
30Hz
Body dimensions
40x40x67mm
Number of pins
4
Operating temperature
-25...70°C
Supply voltage
  • 5...30V DC
Gross weight141.8 g
Certificates
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBB20-L2-Z0-V1
0 in TME stock
Net price for quantities from 1 pcs - 92.98 USDGross price for quantities from 1 pcs - 92.98 USD
Net price for quantities from 5 pcs - 90.12 USDGross price for quantities from 5 pcs - 90.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.