+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBB20-U1-Z2

Sensor: inductive; 0÷20mm; PNP / NO; Usup: 5÷60VDC; 200mA; IP69K


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB20-U1-Z2
TME Symbol:
NBB20-U1-Z2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
screw terminals
IP rating
IP69K
Switching frequency max
250Hz
Kind of forehead
embedded
Body material
polyamide
Operating temperature
-25...85°C
Supply voltage
  • 5...60V DC
Gross weight250.3 g
Certificates
EAN code4050143023769
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBB20-U1-Z2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.15 USDGross price for quantities from 1 pcs - 136.15 USD
Net price for quantities from 5 pcs - 131.96 USDGross price for quantities from 5 pcs - 131.96 USD