+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NBB8-18GM50-E2

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M18; 2m; IP67


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB8-18GM50-E2
TME Symbol:
NBB8-18GM50-E2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
50mm
Plating material
nickel
Thread length
47mm
Supply voltage
  • 10...30V DC
Gross weight121.5 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB8-18GM50-E2
0 in TME stock
Net price for quantities from 1 pcs - 120.90 USDGross price for quantities from 1 pcs - 120.90 USD
Net price for quantities from 5 pcs - 117.18 USDGross price for quantities from 5 pcs - 117.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.